
* Images are for reference only
AUIPS1031STRL
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIPS1031STRL
- JLCPCB Part #
- C3219942
- Package
- D2PAK
- Description
- -40℃~+150℃ 1 36V 40mΩ Active High Low Side Switch D2PAK Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1514
200+
$0.4455
500+
$0.4310
1000+
$0.4230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →