This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAS70-06WE6327

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BAS70-06WE6327
JLCPCB Part #
C3758861
Package
SOT-323-3
Description
-55℃~+125℃ 1 Pair Common Anode 100mA 100nA@50V 1V@15mA 70V 70mA SOT-323-3 Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 258

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0348
4000+ $0.0135
10000+ $0.0130
20000+ $0.0128

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons