
* Images are for reference only
TLE4254EJAXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TLE4254EJAXUMA1
- JLCPCB Part #
- C5960792
- Package
- DSO-8
- Description
- -40℃~+150℃ 1 400mV@(70mA) 45V 60dB@(100Hz) 70mA 80uA Adjustable Over Temperature Protection、Reverse connection protection Positive DSO-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2223
200+
$1.2860
500+
$1.2427
1000+
$1.2218
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?