This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BAS16WE6327

Extended
Manufacturer
Infineon Technologies
MFR.Part #
BAS16WE6327
JLCPCB Part #
C5575776
Package
SOT-323-3-1
Description
1 Independent 1.2V@100mA 1uA@75V 250mA 250mW 4.5A 4ns 80V SOT-323-3-1 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 160

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0563
2000+ $0.0225
5000+ $0.0218
10000+ $0.0215

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons