CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IGI60F5050A1LAUMA1
IGI60F5050A1LAUMA1
Extended
* Images are for reference only

IGI60F5050A1LAUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
IGI60F5050A1LAUMA1
JLCPCB Part #
C5740689
Package
TIQFN-28
Description
-40℃~+125℃ 1.4mA 1.7V~2.3V 1A 2 2A 5.5V~12V 5ns 6ns Half-Bridge Under Voltage Protection、Enable shutdown TIQFN-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTIQFN-28
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Quiescent Current(Iq)1.4mA
Fall Time5ns
Rise Time6ns
Input Logic Level - High1.7V~2.3V
Voltage - Supply5.5V~12V
FeaturesUnder Voltage Protection、Enable shutdown
Current - Output Low(IOL)2A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IGI60F5050A1LAUMA1
IGI60F5050A1LAUMA1

* Images are for reference only

IGI60F5050A1LAUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGI60F5050A1LAUMA1
JLCPCB Part #
C5740689
Package
TIQFN-28
Description
-40℃~+125℃ 1.4mA 1.7V~2.3V 1A 2 2A 5.5V~12V 5ns 6ns Half-Bridge Under Voltage Protection、Enable shutdown TIQFN-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGI60F5050A1LAUMA1

* Images are for reference only

IGI60F5050A1LAUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
IGI60F5050A1LAUMA1
JLCPCB Part #
C5740689
Package
TIQFN-28
Description
-40℃~+125℃ 1.4mA 1.7V~2.3V 1A 2 2A 5.5V~12V 5ns 6ns Half-Bridge Under Voltage Protection、Enable shutdown TIQFN-28 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IGI60F5050A1LAUMA1 Specifications

IGI60F5050A1LAUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerInfineon Technologies
PackageTIQFN-28
Operating Temperature-40℃~+125℃
Driven ConfigurationHalf-Bridge
Current - Output High(IOH)1A
Number of Drivers2
Quiescent Current(Iq)1.4mA
Fall Time5ns
Rise Time6ns
Input Logic Level - High1.7V~2.3V
Voltage - Supply5.5V~12V
FeaturesUnder Voltage Protection、Enable shutdown
Current - Output Low(IOL)2A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IGI60F5050A1LAUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IGI60F5050A1LAUMA1 Schematic Symbol & PCB Footprint

The IGI60F5050A1LAUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.