
CY15V108QSN-108BKXI
- Manufacturer
- MFR.Part #
- CY15V108QSN-108BKXI
- JLCPCB Part #
- C6009990
- Package
- FBGA-24(6x8)
- Description
- 1.71V~1.89V 8Mbit SPI FBGA-24(6x8) FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-24(6x8) | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.71V~1.89V | |
| Interface | SPI |

* Images are for reference only
CY15V108QSN-108BKXI
Extended- Manufacturer
- MFR.Part #
- CY15V108QSN-108BKXI
- JLCPCB Part #
- C6009990
- Package
- FBGA-24(6x8)
- Description
- 1.71V~1.89V 8Mbit SPI FBGA-24(6x8) FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CY15V108QSN-108BKXI
Extended- Manufacturer
- MFR.Part #
- CY15V108QSN-108BKXI
- JLCPCB Part #
- C6009990
- Package
- FBGA-24(6x8)
- Description
- 1.71V~1.89V 8Mbit SPI FBGA-24(6x8) FRAM ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CY15V108QSN-108BKXI Specifications
CY15V108QSN-108BKXI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/FRAM | |
| Manufacturer | Infineon Technologies | |
| Package | FBGA-24(6x8) | |
| Memory Size | 8Mbit | |
| Voltage - Supply | 1.71V~1.89V | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CY15V108QSN-108BKXI. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CY15V108QSN-108BKXI Schematic Symbol & PCB Footprint
The CY15V108QSN-108BKXI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.