This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B505CA4EMCAXP

Extended
Manufacturer
Infineon Technologies
MFR.Part #
B505CA4EMCAXP
JLCPCB Part #
C3232277
Package
MQFP-44(10x10)
Description
0℃~+70℃ 10bit 20MHz 32KB 34 4.25V~5.5V 8 Bit External OTP Others MQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4070
200+ $4.0285
500+ $3.8868
1000+ $3.8159

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons