
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-12 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(100Hz) | |
| Operating Temperature | -40℃~+150℃ | |
| standby current | 55uA | |
| Voltage - Supply | 45V | |
| Output Type | Fixed | |
| Output Current | 200mA、215mA | |
| Features | Low ESR、Over Current Protection、Thermal Shutdown、Reverse Current Protection、Reset Delay Function、Over Voltage Protection、With Charge Pump、With Watchdog Timer | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(215mA) | |
| Output Voltage | 3.3V、5V | |
| Number of Outputs | 2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLE7469GV53AUMA1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Infineon Technologies | |
| Package | DSO-12 | |
| Power Supply Rejection Ratio (PSRR) | 60dB@(100Hz) | |
| Operating Temperature | -40℃~+150℃ | |
| standby current | 55uA | |
| Voltage - Supply | 45V | |
| Output Type | Fixed | |
| Output Current | 200mA、215mA | |
| Features | Low ESR、Over Current Protection、Thermal Shutdown、Reverse Current Protection、Reset Delay Function、Over Voltage Protection、With Charge Pump、With Watchdog Timer | |
| Output Configuration | Positive | |
| Voltage Dropout | 600mV@(215mA) | |
| Output Voltage | 3.3V、5V | |
| Number of Outputs | 2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE7469GV53AUMA1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLE7469GV53AUMA1 datasheets or manufacturer documentation.
The TLE7469GV53AUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.