CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2267M104F80LRABKXUMA1
XC2267M104F80LRABKXUMA1 - 1
XC2267M104F80LRABKXUMA1 - 2
XC2267M104F80LRABKXUMA1 - 3
Extended1/3
* Images are for reference only

XC2267M104F80LRABKXUMA1

Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
XC2267M104F80LRABKXUMA1
JLCPCB Part #
C110615
Package
TQFP-100(14x14)
Description
-40℃~+125℃ 16/32 Bit 3V~5.5V 76 80MHz 832KB Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size832KB
Voltage - Supply3V~5.5V
Core Size16/32 Bit
CPU CoreOthers
Number of I/O76
Oscillator TypeBuilt-in
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. XC2267M104F80LRABKXUMA1
XC2267M104F80LRABKXUMA1

* Images are for reference only

XC2267M104F80LRABKXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2267M104F80LRABKXUMA1
JLCPCB Part #
C110615
Package
TQFP-100(14x14)
Description
-40℃~+125℃ 16/32 Bit 3V~5.5V 76 80MHz 832KB Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2267M104F80LRABKXUMA1

* Images are for reference only

XC2267M104F80LRABKXUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
XC2267M104F80LRABKXUMA1
JLCPCB Part #
C110615
Package
TQFP-100(14x14)
Description
-40℃~+125℃ 16/32 Bit 3V~5.5V 76 80MHz 832KB Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2267M104F80LRABKXUMA1 Specifications

XC2267M104F80LRABKXUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerInfineon Technologies
PackageTQFP-100(14x14)
Operating Temperature-40℃~+125℃
CPU Maximum Speed80MHz
Program Memory TypeFLASH
Program Storage Size832KB
Voltage - Supply3V~5.5V
Core Size16/32 Bit
CPU CoreOthers
Number of I/O76
Oscillator TypeBuilt-in
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC2267M104F80LRABKXUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC2267M104F80LRABKXUMA1 Documents

XC2267M104F80LRABKXUMA1 datasheets or manufacturer documentation.

Datasheet: XC2267M104F80LRABKXUMA1 Datasheet (PDF)

XC2267M104F80LRABKXUMA1 Schematic Symbol & PCB Footprint

The XC2267M104F80LRABKXUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.