
* Images are for reference only
AUIRS1170STR
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIRS1170STR
- JLCPCB Part #
- C533503
- Package
- DSO-8
- Description
- -25℃~+125℃@(Tj) 11V~20V 35ns 3A 6A MOSFET DSO-8 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2963
200+
$0.5015
500+
$0.4837
1000+
$0.4757
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?