
* Images are for reference only
AUIR3314
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIR3314
- JLCPCB Part #
- C3235801
- Package
- TO-220-5
- Description
- -40℃~+150℃ 1 18A 6V~32V 9mΩ Active High High Side Switch 过压保护、反向电压保护、Overcurrent Protection、Over temperature protection、锁存保护 TO-220-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0117
200+
$0.7787
500+
$0.7514
1000+
$0.7386
Welcome back, may I help you?