
* Images are for reference only
AUIPS7091
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- AUIPS7091
- JLCPCB Part #
- C3235798
- Package
- TO-220-5
- Description
- -40℃~+150℃ 1 120mΩ 6V~35V Active High High Side Switch Overcurrent Protection、Over temperature protection、Short-Circuit Protection TO-220-5 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7131
200+
$0.6631
500+
$0.6406
1000+
$0.6278
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?