
* Images are for reference only
IDFW40E65D1EXKSA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDFW40E65D1EXKSA1
- JLCPCB Part #
- C17652108
- Package
- TO-247-3-AI
- Description
- -40℃~+175℃ 2.1V@40A 40uA@650V 42A 650V 76ns TO-247-3-AI Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.4311
240+
$2.9651
480+
$2.8668
960+
$2.8185
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?