
* Images are for reference only
805MABA04KHL
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 805MABA04KHL
- JLCPCB Part #
- C19483514
- Package
- Plugin,P=27.5mm
- Description
- -40℃~+100℃ 160V 8uF ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 120
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.5796
240+
$4.6214
480+
$4.4665
960+
$4.3906
Welcome back, may I help you?