
* Images are for reference only
685MKP275KJ
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 685MKP275KJ
- JLCPCB Part #
- C7031955
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 310V 6.8uF X2 ±10% Plugin,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2444
200+
$2.4915
500+
$2.4093
1000+
$2.3682
Welcome back, may I help you?