
* Images are for reference only
PHE844RR7150MR06L2
Extended
- Manufacturer
- KEMET
- MFR.Part #
- PHE844RR7150MR06L2
- JLCPCB Part #
- C3297767
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+105℃ 1.5uF 440V X1 ±20% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 91
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5289
200+
$1.7525
500+
$1.6911
1000+
$1.6604
Welcome back, may I help you?