
* Images are for reference only
476SVL050MFE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 476SVL050MFE
- JLCPCB Part #
- C6421009
- Package
- SMD,D8xL10.6mm
- Description
- -55℃~+105℃ 10.6mm 20V 4.23Ω@120Hz 47uF 5000hrs@105℃ 8mm 95mA@120Hz ±20% SMD,D8xL10.6mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6182
200+
$0.2467
500+
$0.2388
1000+
$0.2340
Welcome back, may I help you?