
* Images are for reference only
474PPA302KS
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 474PPA302KS
- JLCPCB Part #
- C5506092
- Package
- Plugin,D41xL59mm
- Description
- -55℃~+85℃ 470nF 750V、3kV ±10% Plugin,D41xL59mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$50.1543
200+
$20.0121
500+
$19.3434
1000+
$19.0130
Welcome back, may I help you?