
* Images are for reference only
473PPB202K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 473PPB202K
- JLCPCB Part #
- C6091818
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+105℃ 47nF 700V、2kV ±10% Plugin,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 30
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.0245
210+
$2.0054
510+
$1.9387
990+
$1.9054
Welcome back, may I help you?