
* Images are for reference only
394MKP275KE
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 394MKP275KE
- JLCPCB Part #
- C7180464
- Package
- Plugin,P=15mm
- Description
- -40℃~+110℃ 310V 390nF X2 ±10% Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6450
200+
$0.2577
400+
$0.2498
1000+
$0.2451
Welcome back, may I help you?