
* Images are for reference only
155MWR100K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 155MWR100K
- JLCPCB Part #
- C5480747
- Package
- Plugin,D9xL27mm
- Description
- -40℃~+105℃ 1.5uF 100V Metallized Polyester ±10% Plugin,D9xL27mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5945
200+
$0.6362
500+
$0.6156
1000+
$0.6045
Welcome back, may I help you?