
* Images are for reference only
381LX152M050H012
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 381LX152M050H012
- JLCPCB Part #
- C2620982
- Package
- Plugin,D22xL25mm
- Description
- -40℃~+105℃ 1.25A@120Hz 10mm 1500uF 155mΩ@120Hz 22mm 25mm 3000hrs@105℃ 50V ±20% 插件,D22xL25mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2901
200+
$0.4990
500+
$0.4828
1000+
$0.4731
Related Products
Welcome back, may I help you?