
* Images are for reference only
109LBA016M2CC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 109LBA016M2CC
- JLCPCB Part #
- C5866768
- Package
- Plugin,D25xL27mm
- Description
- -40℃~+85℃ 10000uF 10mm 16V 2.76A@120Hz 2000hrs@85℃ 25mm 27mm 82.89mΩ@120Hz ±20% Plugin,D25xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 180
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2627
180+
$2.1010
540+
$2.0299
1080+
$1.9951
Welcome back, may I help you?