This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

104MPW160K

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
104MPW160K
JLCPCB Part #
C5866473
Package
Plugin,D6.5xL14.5mm
Description
-55℃~+105℃ 100nF 90V、160V ±10% Plugin,D6.5xL14.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 200

Total: $0.00

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8552
200+ $0.3411
400+ $0.3300
1000+ $0.3253
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons