
* Images are for reference only
ITS4200S-ME-P
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- ITS4200S-ME-P
- JLCPCB Part #
- C538478
- Package
- SOT-223-4
- Description
- -40℃~+125℃ 1 1.4A 11V~45V 150mΩ Active High High Side Switch Short-Circuit Protection(SCP)、Over Voltage Protection、Overcurrent Protection(OCP)、Over Temperature Protection SOT-223-4 Power Distribution Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 186
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$2.0919
10+
$1.7607
30+
$1.5533
100+
$1.3394
500+
$1.2446
1000+
$1.2027
Related Products
Welcome back, may I help you?