
* Images are for reference only
SW3517K
Extended
- Manufacturer
- ISMARTWARE
- MFR.Part #
- SW3517K
- JLCPCB Part #
- C406810
- Package
- QFN-39(5x5)
- Description
- -40℃~+85℃ 5A 6V~40V QFN-39(5x5) USB PD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4755
10+
$1.2347
30+
$1.1030
100+
$0.9537
490+
$0.8863
980+
$0.8574
1960+
$0.8461
3920+
$0.8397
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?