
* Images are for reference only
SW2325
Extended
- Manufacturer
- ISMARTWARE
- MFR.Part #
- SW2325
- JLCPCB Part #
- C2880477
- Package
- QFN-20-EP(4x4)
- Description
- -40℃~+150℃ 3V~30V QFN-20-EP(4x4) USB PD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 250
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0007
1000+
$0.0002
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?