
* Images are for reference only
SW3516H
Extended
- Manufacturer
- ISMARTWARE
- MFR.Part #
- SW3516H
- JLCPCB Part #
- C406808
- Package
- QFN-28-EP(4x4)
- Description
- -40℃~+85℃ 5A 6V~40V QFN-28-EP(4x4) USB PD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 490
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3370
10+
$1.1115
30+
$0.9858
100+
$0.8457
490+
$0.7120
980+
$0.6846
1960+
$0.6749
3920+
$0.6685
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?