
* Images are for reference only
IS66WVS4M8BLL-104NLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS66WVS4M8BLL-104NLI-TR
- JLCPCB Part #
- C17334768
- Package
- SOIC-8
- Description
- -40℃~+85℃ 150uA 15mA 2.7V~3.6V 32Mbit 7ns SPI、QPI SOIC-8 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6195
10+
$5.4937
30+
$5.4098
100+
$5.3259
Related Products

IS66WVS2M8BLL-104NLI-TR
ISSI(Integrated Silicon Solution)
$5.9276

IS66WVS1M8BLL-104NLI-TR
ISSI(Integrated Silicon Solution)
$4.2808

IS66WVS2M8ALL-104NLI-TR
ISSI(Integrated Silicon Solution)
$6.7743

23K256T-E/SN
Microchip Tech
$1.6098

IS62WVS2568FBLL-20NLI-TR
ISSI(Integrated Silicon Solution)
$3.0356

CY14B512Q2A-SXIT
Infineon/Cypress Semicon
$0.7259
Welcome back, may I help you?