
* Images are for reference only
IS63WV1288DBLL-10TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS63WV1288DBLL-10TLI-TR
- JLCPCB Part #
- C2062671
- Package
- TSOP-32-10.2mm
- Description
- -40℃~+85℃ 10ns 1Mbit 2.4V~3.6V 55mA 55uA TSOP-32-10.2mm SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 60
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 60
In-stock Item Pricing
Qty Unit Price
1+
$2.4730
10+
$2.4151
30+
$2.3765
100+
$2.3379
Related Products
Welcome back, may I help you?