
* Images are for reference only
IS61WV102416FBLL-8BLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61WV102416FBLL-8BLI-TR
- JLCPCB Part #
- C6061604
- Package
- TFBGA-48(6x8)
- Description
- -40℃~+85℃ 100mA 16Mbit 2.4V~3.6V 40mA 8ns Auto power-down function Parallel Port (Parallel) TFBGA-48(6x8) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.8458
200+
$9.9146
500+
$9.5832
1000+
$9.4191
Related Products

IS61WV102416FBLL-8TLI-TR
ISSI(Integrated Silicon Solution)
$11.1627

IS61WV102416FBLL-10BLI-TR
ISSI(Integrated Silicon Solution)
$17.8362

AS6C1016-55BIN
Alliance Memory
$7.8557

AS7C34098B-10BAN
Alliance Memory
$13.5561

IS65WV12816BLL-55BLA3
ISSI(Integrated Silicon Solution)
$5.1535

IS66WV51216EBLL-70BLI
ISSI(Integrated Silicon Solution)
$5.4414