This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

IS46TR16256B-125KBLA1

Extended
Manufacturer
ISSI(Integrated Silicon Solution)
MFR.Part #
IS46TR16256B-125KBLA1
JLCPCB Part #
C17390164
Package
TWBGA-96(9x13)
Description
-40℃~+95℃ 1.425V~1.575V 124mA 30mA 4Gbit DDR3 SDRAM TWBGA-96(9x13) DDR SDRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 190

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.6321
10+ $17.0951
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons