
* Images are for reference only
IS43TR16512S2DL-125KBLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43TR16512S2DL-125KBLI
- JLCPCB Part #
- C17672218
- Package
- LWBGA-96(9x13)
- Description
- -40℃~+95℃ 1.35V 145mA 48mA 800MHz 8Gbit DDR3L SDRAM LWBGA-96(9x13) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 190
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$14.4938
10+
$13.9357
Related Products

IS43TR16512S2DL-125KBL
ISSI(Integrated Silicon Solution)
$37.8490

IS43TR16512S2DL-125KBLI-TR
ISSI(Integrated Silicon Solution)
$37.2554

IS43TR16512S2DL-107MBLI-TR
ISSI(Integrated Silicon Solution)
$38.3184

IS43TR16512S2DL-125KBL-TR
ISSI(Integrated Silicon Solution)
$34.1102

IS43TR16512S2DL-107MBLI
ISSI(Integrated Silicon Solution)
$42.5394

IS43TR16512S2DL-107MBL
ISSI(Integrated Silicon Solution)
$38.8877
Welcome back, may I help you?