
* Images are for reference only
IS43TR16512BL-125KBL-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS43TR16512BL-125KBL-TR
- JLCPCB Part #
- C17530108
- Package
- TWBGA-96(10x14)
- Description
- 0℃~+95℃ 1.283V~1.45V 39mA 88mA 8Gbit DDR3L SDRAM TWBGA-96(10x14) DDR SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$14.0481
10+
$13.5979
Related Products
Welcome back, may I help you?