
* Images are for reference only
IS42VM16320E-6BLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42VM16320E-6BLI
- JLCPCB Part #
- C1352427
- Package
- TFBGA-54(8x8)
- Description
- -40℃~+85℃ 1.7V~1.95V 166MHz 512Mbit TFBGA-54(8x8) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6148
10+
$15.0777
Related Products

IS42SM16320E-6BLI
ISSI(Integrated Silicon Solution)
$12.9760

IS42VM16320D-6BLI
ISSI(Integrated Silicon Solution)
$11.8002

IS42VM16320E-75BLI
ISSI(Integrated Silicon Solution)
$20.2874

AS4C16M16SA-7BCN
Alliance Memory
$8.9405

IS45S16400J-7BLA1-TR
ISSI(Integrated Silicon Solution)
$4.5179

IS42VM16400M-6BLI
ISSI(Integrated Silicon Solution)
$3.8485
Welcome back, may I help you?