
* Images are for reference only
IS42S32400F-6BL
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S32400F-6BL
- JLCPCB Part #
- C1352182
- Package
- TFBGA-90(8x13)
- Description
- 0℃~+70℃ 128Mbit 166MHz 3V~3.6V TFBGA-90(8x13) SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 240
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9267
10+
$5.1454
30+
$4.6702
100+
$4.2707
Related Products
Welcome back, may I help you?