
* Images are for reference only
IS31CS8974-ZNLS2-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS31CS8974-ZNLS2-TR
- JLCPCB Part #
- C3243884
- Package
- TSSOP-24
- Description
- -40℃~+85℃ 16MHz 2.5V~5.5V 20 2KB 32KB 51 Series 8 Bit Built-in+External FLASH TSSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0213
200+
$0.3963
500+
$0.3818
1000+
$0.3754
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?