
* Images are for reference only
IS34ML02G081-TLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS34ML02G081-TLI-TR
- JLCPCB Part #
- C17490289
- Package
- TFSOP-48-18.4mm
- Description
- -40℃~+85℃ 10 Years 100,000 cycles 10uA 2.7V~3.6V 25ns 2Gbit 2ms 400us TFSOP-48-18.4mm NAND FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$8.4582
10+
$8.2502
30+
$8.1115
100+
$7.9711
Related Products
Welcome back, may I help you?