
* Images are for reference only
IS25LP256D-JLLE-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS25LP256D-JLLE-TR
- JLCPCB Part #
- C2886434
- Package
- WSON-8-EP(6x8)
- Description
- 100,000 cycles 10uA 166MHz 2.3V~3.6V 20 Years 200us 256Mbit SPI WSON-8-EP(6x8) NOR FLASH ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B1A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 484
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$7.8711
10+
$7.2219
30+
$6.8369
100+
$6.2231
500+
$6.0427
1000+
$5.9606
Related Products
Welcome back, may I help you?