
* Images are for reference only
LFTVXO085767
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFTVXO085767
- JLCPCB Part #
- C6890211
- Package
- SMD7050-4P
- Description
- -40℃~+105℃ 10mA 3.3V 38.88MHz HCMOS ±100ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$101.6245
200+
$40.5487
500+
$39.1940
1000+
$38.5240
Welcome back, may I help you?