
* Images are for reference only
LFTCXO075792REEL
Extended
- Manufacturer
- IQD
- MFR.Part #
- LFTCXO075792REEL
- JLCPCB Part #
- C5664116
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10MHz 3.3V 5mA Clipped sine wave ±280ppb SMD3225-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.7391
200+
$10.2702
500+
$9.9273
1000+
$9.7582