
* Images are for reference only
QVMQF574T25-2.0A-15.360
Extended
- Manufacturer
- MERCURY Electronic
- MFR.Part #
- QVMQF574T25-2.0A-15.360
- JLCPCB Part #
- C5715410
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 15.36MHz 17mA 2.5V CMOS ±2ppm SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.5097
201+
$15.7648
501+
$15.2383
999+
$14.9783
Related Products

QMQF574T25-2.0A-15.360
MERCURY Electronic
$39.5097

QVMQF574T25-2.0A-79.360
MERCURY Electronic
$39.7536

QVMQF574T25-2.5B-15.360
MERCURY Electronic
$37.2228

QMQF574T25-2.5B-25.001
MERCURY Electronic
$37.2228

QVMQF574T33-2.5B-148.500
MERCURY Electronic
$37.2228

QVMQF574T25-2.0A-16.3676
MERCURY Electronic
$39.5097
Welcome back, may I help you?