
* Images are for reference only
IPCP127M04PB08R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127M04PB08R
- JLCPCB Part #
- C22390524
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 1A 1x4P 2mm 4P Black Brass Gold Pin Header Right Angle Push-Pull,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 422
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 422
In-stock Item Pricing
Qty Unit Price
1+
$0.0294
200+
$0.0231
600+
$0.0197
2000+
$0.0176
10000+
$0.0158
20000+
$0.0149
Related Products
Welcome back, may I help you?