
* Images are for reference only
IPCP254M05PB08R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254M05PB08R
- JLCPCB Part #
- C22395595
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 5P Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 193
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 193
In-stock Item Pricing
Qty Unit Price
1+
$0.0275
200+
$0.0217
1000+
$0.0185
2000+
$0.0166
10000+
$0.0149
20000+
$0.0140
Related Products
Welcome back, may I help you?