
* Images are for reference only
IPCW396W14NW01V
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW396W14NW01V
- JLCPCB Part #
- C5127048
- Package
- Plugin,P=3.96mm
- Description
- -40℃~+105℃ 1 1x4P 250V 3.96mm 4 4P Copper alloy Through Hole Tin UL94V-0 VH White 插件,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1912
50+
$0.1524
150+
$0.1356
1000+
$0.1124
2000+
$0.1030
5000+
$0.0976
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?