
* Images are for reference only
IPCP127F04PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP127F04PB28R
- JLCPCB Part #
- C22395583
- Package
- Push-Pull,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 2 2x2P 3mm 4P Gold Phosphor bronze Right Angle Square Hole Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 27
In-stock Item Pricing
Qty Unit Price
1+
$0.1048
50+
$0.0838
150+
$0.0733
500+
$0.0655
2000+
$0.0592
4000+
$0.0561
Related Products
Welcome back, may I help you?