
* Images are for reference only
IPCP254F12PB28R
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCP254F12PB28R
- JLCPCB Part #
- C22438455
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 12P 2 2.54mm 2x6P 3A 5mm Brass Gold Right Angle Square Hole Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 23
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 23
In-stock Item Pricing
Qty Unit Price
1+
$0.1132
50+
$0.0906
150+
$0.0794
1000+
$0.0709
2000+
$0.0641
5000+
$0.0606
Related Products
Welcome back, may I help you?