
* Images are for reference only
IPCW200W14NW0AV
Extended
- Manufacturer
- INCP
- MFR.Part #
- IPCW200W14NW0AV
- JLCPCB Part #
- C49894558
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 1x4P 250V 2A 2mm 4 4.8mm 4P 6mm Brass Through Hole UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1007
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0091
500+
$0.0089
2000+
$0.0088
4000+
$0.0086
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products