
* Images are for reference only
MCI0603TM27NJHBP
Extended
- Manufacturer
- INPAQ
- MFR.Part #
- MCI0603TM27NJHBP
- JLCPCB Part #
- C49247128
- Package
- 0201
- Description
- 12@500MHz 140mA 2.3Ω 27nH 2GHz High-frequency inductor ±5% 0201 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14700
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 14700
In-stock Item Pricing
Qty Unit Price
1+
$0.0025
1000+
$0.0019
3000+
$0.0016
15000+
$0.0014
45000+
$0.0012
Related Products
Welcome back, may I help you?