This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MCI0603TM24NJHBP

Extended
Manufacturer
INPAQ
MFR.Part #
MCI0603TM24NJHBP
JLCPCB Part #
C49247134
Package
0201
Description
12@500MHz 140mA 2.3Ω 24nH 2GHz High-frequency inductor ±5% 0201 Inductors (SMD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 13240

Minimum: 1

Full Reel: 15000

$0.01

Add To List

Available Order Qty: 13236

In-stock Item Pricing

Qty Unit Price
1+ $0.0026
1000+ $0.0020
3000+ $0.0016
15000+ $0.0015
45000+ $0.0013
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons